Parametric Equivalent




LNX2H682MSEJBB | |
|---|---|
DigiKey Part Number | LNX2H682MSEJBB-ND |
Manufacturer | |
Manufacturer Product Number | LNX2H682MSEJBB |
Description | CAP ALUM 6800UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 25.9 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2H682MSEJBN | Nichicon | 0 | LNX2H682MSEJBN-ND | 93,88900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 93,88900 € | 938,89 € |
| Unit Price without VAT: | 93,88900 € |
|---|---|
| Unit Price with VAT: | 111,72791 € |


