Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNX2H562MSEJBN | |
|---|---|
DigiKey Part Number | LNX2H562MSEJBN-ND |
Manufacturer | |
Manufacturer Product Number | LNX2H562MSEJBN |
Description | CAP ALUM 5600UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 22.26 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.024" (153.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2H562MSEJBB | Nichicon | 0 | LNX2H562MSEJBB-ND | 79,30200 € | Parametric Equivalent |
| LNX2W562MSEJ | Nichicon | 2 | 493-9165-ND | 88,65000 € | Parametric Equivalent |
| LNX2W562MSEJBB | Nichicon | 0 | LNX2W562MSEJBB-ND | 63,04800 € | Parametric Equivalent |
| LNX2W562MSEJBN | Nichicon | 0 | LNX2W562MSEJBN-ND | 63,04800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 75,52600 € | 755,26 € |
| Unit Price without VAT: | 75,52600 € |
|---|---|
| Unit Price with VAT: | 89,87594 € |



