



LNX2H392MSEH | |
|---|---|
DigiKey Part Number | 493-9180-ND |
Manufacturer | |
Manufacturer Product Number | LNX2H392MSEH |
Description | CAP ALUM 3900UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 12.1 A @ 120 Hz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 6.024" (153.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,61000 € | 124,61 € |
| 15 | 100,61133 € | 1.509,17 € |
| 60 | 95,47467 € | 5.728,48 € |
| Unit Price without VAT: | 124,61000 € |
|---|---|
| Unit Price with VAT: | 148,28590 € |

