Parametric Equivalent




LNX2H332MSEHBB | |
|---|---|
DigiKey Part Number | LNX2H332MSEHBB-ND |
Manufacturer | |
Manufacturer Product Number | LNX2H332MSEHBB |
Description | CAP ALUM 3300UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 14.56 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.236" (133.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2H332MSEHBN | Nichicon | 0 | LNX2H332MSEHBN-ND | 48,71600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 48,71600 € | 730,74 € |
| Unit Price without VAT: | 48,71600 € |
|---|---|
| Unit Price with VAT: | 57,97204 € |


