



LNX2H152MSEG | |
|---|---|
DigiKey Part Number | 493-9175-ND |
Manufacturer | |
Manufacturer Product Number | LNX2H152MSEG |
Description | CAP ALUM 1500UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.5 A @ 120 Hz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 3.661" (93.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,76000 € | 50,76 € |
| 25 | 37,42800 € | 935,70 € |
| 50 | 35,77760 € | 1.788,88 € |
| 100 | 34,40750 € | 3.440,75 € |
| Unit Price without VAT: | 50,76000 € |
|---|---|
| Unit Price with VAT: | 60,40440 € |

