Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNX2H122MSEG | |
|---|---|
DigiKey Part Number | 493-9174-ND |
Manufacturer | |
Manufacturer Product Number | LNX2H122MSEG |
Description | CAP ALUM 1200UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.8 A @ 120 Hz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 3.661" (93.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNK2H122MSEG | Nichicon | 0 | 493-8886-ND | 37,22560 € | Parametric Equivalent |
| LNK2H122MSEGBB | Nichicon | 0 | LNK2H122MSEGBB-ND | 32,12240 € | Parametric Equivalent |
| LNK2H122MSEGBN | Nichicon | 0 | LNK2H122MSEGBN-ND | 32,12240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,16520 € | 804,13 € |
| Unit Price without VAT: | 32,16520 € |
|---|---|
| Unit Price with VAT: | 38,27659 € |



