



LNX2H103MSEK | |
|---|---|
DigiKey Part Number | 493-9185-ND |
Manufacturer | |
Manufacturer Product Number | LNX2H103MSEK |
Description | CAP ALUM 10000UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 23.8 A @ 120 Hz |
Part Status Active | Lead Spacing 1.634" (41.50mm) |
Capacitance | Size / Dimension 3.937" Dia (100.00mm) |
Tolerance ±20% | Height - Seated (Max) 7.638" (194.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 171,97400 € | 859,87 € |
| Unit Price without VAT: | 171,97400 € |
|---|---|
| Unit Price with VAT: | 204,64906 € |

