Parametric Equivalent




LNX2H102MSEFBB | |
|---|---|
DigiKey Part Number | LNX2H102MSEFBB-ND |
Manufacturer | |
Manufacturer Product Number | LNX2H102MSEFBB |
Description | CAP ALUM 1000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.88 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.449" (113.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2H102MSEFBN | Nichicon | 0 | LNX2H102MSEFBN-ND | 23,63080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,63080 € | 590,77 € |
| Unit Price without VAT: | 23,63080 € |
|---|---|
| Unit Price with VAT: | 28,12065 € |


