Parametric Equivalent
Parametric Equivalent




LNX2G822MSEH | |
|---|---|
DigiKey Part Number | 493-9141-ND |
Manufacturer | |
Manufacturer Product Number | LNX2G822MSEH |
Description | CAP ALUM 8200UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 33.74 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 7.598" (193.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2G822MSEHBB | Nichicon | 0 | LNX2G822MSEHBB-ND | 66,45500 € | Parametric Equivalent |
| LNX2G822MSEHBN | Nichicon | 0 | LNX2G822MSEHBN-ND | 66,45500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 69,83700 € | 698,37 € |
| Unit Price without VAT: | 69,83700 € |
|---|---|
| Unit Price with VAT: | 83,10603 € |


