



LNX2G562MSEG | |
|---|---|
DigiKey Part Number | 493-9137-ND |
Manufacturer | |
Manufacturer Product Number | LNX2G562MSEG |
Description | CAP ALUM 5600UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 26.32 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 7.598" (193.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,68000 € | 68,68 € |
| 10 | 55,21900 € | 552,19 € |
| 50 | 49,69520 € | 2.484,76 € |
| 100 | 48,22210 € | 4.822,21 € |
| Unit Price without VAT: | 68,68000 € |
|---|---|
| Unit Price with VAT: | 81,72920 € |

