Parametric Equivalent
Parametric Equivalent




LNX2G472MSEG | |
|---|---|
DigiKey Part Number | 493-9135-ND |
Manufacturer | |
Manufacturer Product Number | LNX2G472MSEG |
Description | CAP ALUM 4700UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.24 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2G472MSEGBB | Nichicon | 0 | LNX2G472MSEGBB-ND | 41,34800 € | Parametric Equivalent |
| LNX2G472MSEGBN | Nichicon | 0 | LNX2G472MSEGBN-ND | 41,34800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 € | 61,10 € |
| 15 | 47,34867 € | 710,23 € |
| 60 | 43,34600 € | 2.600,76 € |
| 105 | 42,10838 € | 4.421,38 € |
| Unit Price without VAT: | 61,10000 € |
|---|---|
| Unit Price with VAT: | 72,70900 € |


