



LNX2G392MSEG | |
|---|---|
DigiKey Part Number | 493-9133-ND |
Manufacturer | |
Manufacturer Product Number | LNX2G392MSEG |
Description | CAP ALUM 3900UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 20.16 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 6.024" (153.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,54000 € | 71,54 € |
| 15 | 55,97133 € | 839,57 € |
| 60 | 51,43967 € | 3.086,38 € |
| 105 | 50,56067 € | 5.308,87 € |
| Unit Price without VAT: | 71,54000 € |
|---|---|
| Unit Price with VAT: | 85,13260 € |

