



LNX2G332MSEH | |
|---|---|
DigiKey Part Number | 493-9132-ND |
Manufacturer | |
Manufacturer Product Number | LNX2G332MSEH |
Description | CAP ALUM 3300UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 17.36 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,03000 € | 53,03 € |
| 15 | 40,74333 € | 611,15 € |
| 60 | 37,16533 € | 2.229,92 € |
| 105 | 36,05867 € | 3.786,16 € |
| Unit Price without VAT: | 53,03000 € |
|---|---|
| Unit Price with VAT: | 63,10570 € |

