3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LNX2G332MSEG

DigiKey Part Number
493-9131-ND
Manufacturer
Manufacturer Product Number
LNX2G332MSEG
Description
CAP ALUM 3300UF 20% 400V SCREW
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
12.9 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
18.06 A @ 10 kHz
Part Status
Active
Lead Spacing
1.126" (28.60mm)
Capacitance
Size / Dimension
2.500" Dia (63.50mm)
Tolerance
±20%
Height - Seated (Max)
5.236" (133.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,99000 €50,99 €
2537,64200 €941,05 €
5035,99000 €1.799,50 €
10034,61900 €3.461,90 €
Manufacturers Standard Package
Unit Price without VAT:50,99000 €
Unit Price with VAT:60,67810 €