Parametric Equivalent
Parametric Equivalent




LNX2G272MSEG | |
|---|---|
DigiKey Part Number | 493-9129-ND |
Manufacturer | |
Manufacturer Product Number | LNX2G272MSEG |
Description | CAP ALUM 2700UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 15.12 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.449" (113.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2G272MSEGBB | Nichicon | 0 | LNX2G272MSEGBB-ND | 31,00560 € | Parametric Equivalent |
| LNX2G272MSEGBN | Nichicon | 0 | LNX2G272MSEGBN-ND | 31,00560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,55000 € | 50,55 € |
| 25 | 37,29680 € | 932,42 € |
| 50 | 35,65620 € | 1.782,81 € |
| 100 | 34,29410 € | 3.429,41 € |
| Unit Price without VAT: | 50,55000 € |
|---|---|
| Unit Price with VAT: | 60,15450 € |


