Parametric Equivalent
Parametric Equivalent




LNX2G182MSEFBN | |
|---|---|
DigiKey Part Number | LNX2G182MSEFBN-ND |
Manufacturer | |
Manufacturer Product Number | LNX2G182MSEFBN |
Description | CAP ALUM 1800UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.4 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.449" (113.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2G182MSEF | Nichicon | 29 | 493-9126-ND | 37,17000 € | Parametric Equivalent |
| LNX2G182MSEFBB | Nichicon | 0 | LNX2G182MSEFBB-ND | 23,42160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,82720 € | 645,68 € |
| Unit Price without VAT: | 25,82720 € |
|---|---|
| Unit Price with VAT: | 30,73437 € |



