Parametric Equivalent
Parametric Equivalent




LNX2G152MSEF | |
|---|---|
DigiKey Part Number | 493-9125-ND |
Manufacturer | |
Manufacturer Product Number | LNX2G152MSEF |
Description | CAP ALUM 1500UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.52 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2G152MSEFBB | Nichicon | 0 | LNX2G152MSEFBB-ND | 22,80240 € | Parametric Equivalent |
| LNX2G152MSEFBN | Nichicon | 0 | LNX2G152MSEFBN-ND | 22,80240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,14280 € | 628,57 € |
| Unit Price without VAT: | 25,14280 € |
|---|---|
| Unit Price with VAT: | 29,91993 € |


