Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNX2G103MSEJ | |
|---|---|
DigiKey Part Number | 493-9144-ND |
Manufacturer | |
Manufacturer Product Number | LNX2G103MSEJ |
Description | CAP ALUM 10000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 39.2 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2G103MSEJBB | Nichicon | 0 | LNX2G103MSEJBB-ND | 78,31500 € | Parametric Equivalent |
| LNX2G103MSEJBN | Nichicon | 0 | LNX2G103MSEJBN-ND | 74,58600 € | Parametric Equivalent |
| ALS70A103QW500 | KEMET | 0 | ALS70A103QW500-ND | 75,12417 € | Parametric Equivalent |
| ALS70C103QW500 | KEMET | 0 | ALS70C103QW500-ND | 75,12417 € | Parametric Equivalent |
| ALS70H103QW500 | KEMET | 0 | ALS70H103QW500-ND | 75,12417 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,06000 € | 109,06 € |
| 10 | 89,74300 € | 897,43 € |
| 50 | 82,03820 € | 4.101,91 € |
| Unit Price without VAT: | 109,06000 € |
|---|---|
| Unit Price with VAT: | 129,78140 € |




