Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNUN7681MSEFBN | |
|---|---|
DigiKey Part Number | LNUN7681MSEFBN-ND |
Manufacturer | |
Manufacturer Product Number | LNUN7681MSEFBN |
Description | CAP ALUM 680UF 20% 525V SCREW CH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 525 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.16 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.465" (88.00mm) |
Voltage - Rated 525 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNUN7681MSEF | Nichicon | 0 | 493-6798-ND | 44,42000 € | Parametric Equivalent |
| LNUN7681MSEFBB | Nichicon | 0 | LNUN7681MSEFBB-ND | 28,35120 € | Parametric Equivalent |
| LNUN7681MTEF | Nichicon | 0 | LNUN7681MTEF-ND | 28,35120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 28,35120 € | 708,78 € |
| Unit Price without VAT: | 28,35120 € |
|---|---|
| Unit Price with VAT: | 33,73793 € |



