Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNU2W472MTEG | |
|---|---|
DigiKey Part Number | LNU2W472MTEG-ND |
Manufacturer | |
Manufacturer Product Number | LNU2W472MTEG |
Description | CAP ALUM 4700UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 25.9 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 6.614" (168.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2W472MSEG | Nichicon | 0 | 493-13816-ND | 72,65467 € | Parametric Equivalent |
| LNU2W472MSEGBB | Nichicon | 0 | LNU2W472MSEGBB-ND | 62,66000 € | Parametric Equivalent |
| LNU2W472MSEGBN | Nichicon | 0 | LNU2W472MSEGBN-ND | 62,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 62,66000 € | 939,90 € |
| Unit Price without VAT: | 62,66000 € |
|---|---|
| Unit Price with VAT: | 74,56540 € |



