



LNU2W272MSEG | |
|---|---|
DigiKey Part Number | 493-13811-ND |
Manufacturer | |
Manufacturer Product Number | LNU2W272MSEG |
Description | CAP ALUM 2700UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 13.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 18.34 A @ 10 kHz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.055" (103.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,09000 € | 71,09 € |
| 25 | 53,68680 € | 1.342,17 € |
| 50 | 51,53320 € | 2.576,66 € |
| 100 | 50,08970 € | 5.008,97 € |
| Unit Price without VAT: | 71,09000 € |
|---|---|
| Unit Price with VAT: | 84,59710 € |

