Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNU2H822MSEJ | |
|---|---|
DigiKey Part Number | 493-6787-ND |
Manufacturer | |
Manufacturer Product Number | LNU2H822MSEJ |
Description | CAP ALUM 8200UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 28.28 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.189" (208.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2H822MSEJBB | Nichicon | 0 | LNU2H822MSEJBB-ND | 151,48300 € | Parametric Equivalent |
| LNU2H822MSEJBN | Nichicon | 0 | LNU2H822MSEJBN-ND | 151,48300 € | Parametric Equivalent |
| LNU2H822MTEJ | Nichicon | 0 | LNU2H822MTEJ-ND | 151,48300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 167,47100 € | 1.674,71 € |
| Unit Price without VAT: | 167,47100 € |
|---|---|
| Unit Price with VAT: | 199,29049 € |


