Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNU2H681MTEF | |
|---|---|
DigiKey Part Number | LNU2H681MTEF-ND |
Manufacturer | |
Manufacturer Product Number | LNU2H681MTEF |
Description | CAP ALUM 680UF 20% 500V SCREW CH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.6 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.071" (78.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2H681MSEF | Nichicon | 0 | 493-6754-ND | 37,90000 € | Parametric Equivalent |
| LNU2H681MSEFBB | Nichicon | 0 | LNU2H681MSEFBB-ND | 22,74340 € | Parametric Equivalent |
| LNU2H681MSEFBN | Nichicon | 0 | LNU2H681MSEFBN-ND | 22,74340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 22,74340 € | 1.137,17 € |
| Unit Price without VAT: | 22,74340 € |
|---|---|
| Unit Price with VAT: | 27,06465 € |



