



LNU2H332MSEG | |
|---|---|
DigiKey Part Number | 493-6762-ND |
Manufacturer | |
Manufacturer Product Number | LNU2H332MSEG |
Description | CAP ALUM 3300UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 15.26 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 6.614" (168.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,11000 € | 89,11 € |
| 15 | 82,36000 € | 1.235,40 € |
| Unit Price without VAT: | 89,11000 € |
|---|---|
| Unit Price with VAT: | 106,04090 € |

