Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNU2H182MSEHBN | |
|---|---|
DigiKey Part Number | LNU2H182MSEHBN-ND |
Manufacturer | |
Manufacturer Product Number | LNU2H182MSEHBN |
Description | CAP ALUM 1800UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.36 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 2.874" (73.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2H182MSEH | Nichicon | 29 | 493-6764-ND | 70,31000 € | Parametric Equivalent |
| LNU2H182MSEHBB | Nichicon | 0 | LNU2H182MSEHBB-ND | 45,68600 € | Parametric Equivalent |
| LNU2H182MTEH | Nichicon | 0 | LNU2H182MTEH-ND | 47,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 45,68600 € | 685,29 € |
| Unit Price without VAT: | 45,68600 € |
|---|---|
| Unit Price with VAT: | 54,36634 € |



