Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNU2G682MSEHBN | |
|---|---|
DigiKey Part Number | LNU2G682MSEHBN-ND |
Manufacturer | |
Manufacturer Product Number | LNU2G682MSEHBN |
Description | CAP ALUM 6800UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 27.3 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.039" (128.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2G682MSEH | Nichicon | 36 | 493-13803-ND | 104,88000 € | Parametric Equivalent |
| LNU2G682MSEHBB | Nichicon | 0 | LNU2G682MSEHBB-ND | 58,30933 € | Parametric Equivalent |
| LNU2G682MTEH | Nichicon | 0 | LNU2G682MTEH-ND | 69,66600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 69,66600 € | 1.044,99 € |
| Unit Price without VAT: | 69,66600 € |
|---|---|
| Unit Price with VAT: | 82,90254 € |



