



LNU2G562MSEH | |
|---|---|
DigiKey Part Number | 493-13802-ND |
Manufacturer | |
Manufacturer Product Number | LNU2G562MSEH |
Description | CAP ALUM 5600UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.94 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.252" (108.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,61000 € | 92,61 € |
| 15 | 73,55200 € | 1.103,28 € |
| 60 | 68,05467 € | 4.083,28 € |
| Unit Price without VAT: | 92,61000 € |
|---|---|
| Unit Price with VAT: | 110,20590 € |

