Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNU2G472MSEH | |
|---|---|
DigiKey Part Number | 493-13800-ND |
Manufacturer | |
Manufacturer Product Number | LNU2G472MSEH |
Description | CAP ALUM 4700UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 22.12 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 3.858" (98.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2G472MSEHBB | Nichicon | 0 | LNU2G472MSEHBB-ND | 46,51467 € | Parametric Equivalent |
| LNU2G472MSEHBN | Nichicon | 0 | LNU2G472MSEHBN-ND | 56,02067 € | Parametric Equivalent |
| LNU2G472MTEH | Nichicon | 0 | LNU2G472MTEH-ND | 56,02067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,29000 € | 85,29 € |
| 15 | 67,41333 € | 1.011,20 € |
| 60 | 62,21433 € | 3.732,86 € |
| 105 | 61,91219 € | 6.500,78 € |
| Unit Price without VAT: | 85,29000 € |
|---|---|
| Unit Price with VAT: | 101,49510 € |


