



LNU2G332MSEH | |
|---|---|
DigiKey Part Number | 493-13796-ND |
Manufacturer | |
Manufacturer Product Number | LNU2G332MSEH |
Description | CAP ALUM 3300UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 18.34 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 3.071" (78.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,54000 € | 69,54 € |
| 15 | 54,31000 € | 814,65 € |
| 60 | 49,87817 € | 2.992,69 € |
| 105 | 48,92476 € | 5.137,10 € |
| Unit Price without VAT: | 69,54000 € |
|---|---|
| Unit Price with VAT: | 82,75260 € |

