Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNU2G272MTEG | |
|---|---|
DigiKey Part Number | LNU2G272MTEG-ND |
Manufacturer | |
Manufacturer Product Number | LNU2G272MTEG |
Description | CAP ALUM 2700UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 16.66 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2G272MSEG | Nichicon | 47 | 493-13794-ND | 58,68000 € | Parametric Equivalent |
| LNU2G272MSEGBB | Nichicon | 0 | LNU2G272MSEGBB-ND | 34,79040 € | Parametric Equivalent |
| LNU2G272MSEGBN | Nichicon | 0 | LNU2G272MSEGBN-ND | 34,79040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 34,79040 € | 1.739,52 € |
| Unit Price without VAT: | 34,79040 € |
|---|---|
| Unit Price with VAT: | 41,40058 € |



