



LNT2W822MSEJ | |
|---|---|
DigiKey Part Number | 493-9075-ND |
Manufacturer | |
Manufacturer Product Number | LNT2W822MSEJ |
Description | CAP ALUM 8200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 32.5 A @ 120 Hz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 7.598" (193.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,02000 € | 153,02 € |
| 10 | 127,94000 € | 1.279,40 € |
| 50 | 120,47160 € | 6.023,58 € |
| Unit Price without VAT: | 153,02000 € |
|---|---|
| Unit Price with VAT: | 182,09380 € |

