Parametric Equivalent
Parametric Equivalent




LNT2W681MSEFBN | |
|---|---|
DigiKey Part Number | LNT2W681MSEFBN-ND |
Manufacturer | |
Manufacturer Product Number | LNT2W681MSEFBN |
Description | CAP ALUM 680UF 20% 450V SCREW CH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.16 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2W681MSEF | Nichicon | 17 | 493-9064-ND | 31,71000 € | Parametric Equivalent |
| LNT2W681MSEFBB | Nichicon | 0 | LNT2W681MSEFBB-ND | 18,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,81000 € | 470,25 € |
| Unit Price without VAT: | 18,81000 € |
|---|---|
| Unit Price with VAT: | 22,38390 € |



