



LNT2W562MSEH | |
|---|---|
DigiKey Part Number | LNT2W562MSEH-ND |
Manufacturer | |
Manufacturer Product Number | LNT2W562MSEH |
Description | CAP ALUM 5600UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 26.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 36.96 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 7.480" (190.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 € | 104,15 € |
| 10 | 85,45600 € | 854,56 € |
| 50 | 77,78900 € | 3.889,45 € |
| 100 | 77,69500 € | 7.769,50 € |
| Unit Price without VAT: | 104,15000 € |
|---|---|
| Unit Price with VAT: | 123,93850 € |

