Parametric Equivalent
Parametric Equivalent




LNT2W472MSEH | |
|---|---|
DigiKey Part Number | 493-9073-ND |
Manufacturer | |
Manufacturer Product Number | LNT2W472MSEH |
Description | CAP ALUM 4700UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 21.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 30.38 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 6.024" (153.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,92000 € | 99,92 € |
| 15 | 79,70000 € | 1.195,50 € |
| 60 | 74,23867 € | 4.454,32 € |
| Unit Price without VAT: | 99,92000 € |
|---|---|
| Unit Price with VAT: | 118,90480 € |


