Parametric Equivalent
Parametric Equivalent




LNT2W471MSEFBN | |
|---|---|
DigiKey Part Number | LNT2W471MSEFBN-ND |
Manufacturer | |
Manufacturer Product Number | LNT2W471MSEFBN |
Description | CAP ALUM 470UF 20% 450V SCREW CH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.76 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2W471MSEF | Nichicon | 24 | 493-9063-ND | 30,11000 € | Parametric Equivalent |
| LNT2W471MSEFBB | Nichicon | 0 | LNT2W471MSEFBB-ND | 17,71220 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,71220 € | 885,61 € |
| Unit Price without VAT: | 17,71220 € |
|---|---|
| Unit Price with VAT: | 21,07752 € |



