



LNT2W331MSEC | |
|---|---|
DigiKey Part Number | 493-9062-ND |
Manufacturer | |
Manufacturer Product Number | LNT2W331MSEC |
Description | CAP ALUM 330UF 20% 450V SCREW CH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.36 A @ 10 kHz |
Part Status Active | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,90000 € | 22,90 € |
| 10 | 17,32800 € | 173,28 € |
| 50 | 15,03420 € | 751,71 € |
| 100 | 14,31320 € | 1.431,32 € |
| 500 | 13,17912 € | 6.589,56 € |
| Unit Price without VAT: | 22,90000 € |
|---|---|
| Unit Price with VAT: | 27,25100 € |

