Parametric Equivalent
Parametric Equivalent




LNT2W152MSEFBB | |
|---|---|
DigiKey Part Number | LNT2W152MSEFBB-ND |
Manufacturer | |
Manufacturer Product Number | LNT2W152MSEFBB |
Description | CAP ALUM 1500UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.88 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2W152MSEF | Nichicon | 48 | 493-9066-ND | 43,78000 € | Parametric Equivalent |
| LNT2W152MSEFBN | Nichicon | 0 | LNT2W152MSEFBN-ND | 26,58160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,58160 € | 664,54 € |
| Unit Price without VAT: | 26,58160 € |
|---|---|
| Unit Price with VAT: | 31,63210 € |



