



LNT2V822MSEH | |
|---|---|
DigiKey Part Number | 493-9036-ND |
Manufacturer | |
Manufacturer Product Number | LNT2V822MSEH |
Description | CAP ALUM 8200UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 42.42 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,67000 € | 126,67 € |
| 15 | 102,36733 € | 1.535,51 € |
| 60 | 97,27067 € | 5.836,24 € |
| Unit Price without VAT: | 126,67000 € |
|---|---|
| Unit Price with VAT: | 150,73730 € |

