4700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LNT2V472MSEH

DigiKey Part Number
493-9034-ND
Manufacturer
Manufacturer Product Number
LNT2V472MSEH
Description
CAP ALUM 4700UF 20% 350V SCREW
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
19.7 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
27.58 A @ 10 kHz
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.000" Dia (76.20mm)
Tolerance
±20%
Height - Seated (Max)
4.843" (123.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,18000 €73,18 €
1557,33000 €859,95 €
6052,71783 €3.163,07 €
10551,90190 €5.449,70 €
Manufacturers Standard Package
Unit Price without VAT:73,18000 €
Unit Price with VAT:87,08420 €