



LNT2V332MSEG | |
|---|---|
DigiKey Part Number | 493-9031-ND |
Manufacturer | |
Manufacturer Product Number | LNT2V332MSEG |
Description | CAP ALUM 3300UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 20.16 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.449" (113.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,15000 € | 58,15 € |
| 25 | 43,33960 € | 1.083,49 € |
| 50 | 41,50600 € | 2.075,30 € |
| 100 | 39,98440 € | 3.998,44 € |
| Unit Price without VAT: | 58,15000 € |
|---|---|
| Unit Price with VAT: | 69,19850 € |

