



LNT2V102MSEF | |
|---|---|
DigiKey Part Number | 493-9027-ND |
Manufacturer | |
Manufacturer Product Number | LNT2V102MSEF |
Description | CAP ALUM 1000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.1 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2G102MSEF | Nichicon | 49 | 493-9046-ND | 33,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 € | 33,39 € |
| 10 | 25,82600 € | 258,26 € |
| 50 | 22,71480 € | 1.135,74 € |
| 100 | 21,73700 € | 2.173,70 € |
| Unit Price without VAT: | 33,39000 € |
|---|---|
| Unit Price with VAT: | 39,73410 € |

