Parametric Equivalent
Parametric Equivalent




LNT2H681MSEF | |
|---|---|
DigiKey Part Number | 493-9081-ND |
Manufacturer | |
Manufacturer Product Number | LNT2H681MSEF |
Description | CAP ALUM 680UF 20% 500V SCREW CH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.88 A @ 10 kHz | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 4.055" (103.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,39120 € | 684,78 € |
| Unit Price without VAT: | 27,39120 € |
|---|---|
| Unit Price with VAT: | 32,59553 € |


