



LNT2H332MSEH | |
|---|---|
DigiKey Part Number | 493-9088-ND |
Manufacturer | |
Manufacturer Product Number | LNT2H332MSEH |
Description | CAP ALUM 3300UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 13 A @ 120 Hz | |
Ripple Current @ High Frequency | 18.2 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 6.024" (153.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 € | 129,35 € |
| 15 | 104,64733 € | 1.569,71 € |
| 60 | 99,60467 € | 5.976,28 € |
| Unit Price without VAT: | 129,35000 € |
|---|---|
| Unit Price with VAT: | 153,92650 € |

