Parametric Equivalent
Parametric Equivalent




LNT2H331MSEFBB | |
|---|---|
DigiKey Part Number | LNT2H331MSEFBB-ND |
Manufacturer | |
Manufacturer Product Number | LNT2H331MSEFBB |
Description | CAP ALUM 330UF 20% 500V SCREW CH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.78 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2H331MSEF | Nichicon | 40 | 493-9079-ND | 32,06000 € | Parametric Equivalent |
| LNT2H331MSEFBN | Nichicon | 0 | LNT2H331MSEFBN-ND | 20,92580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,92580 € | 1.046,29 € |
| Unit Price without VAT: | 20,92580 € |
|---|---|
| Unit Price with VAT: | 24,90170 € |



