Parametric Equivalent
Parametric Equivalent




LNT2H272MSEG | |
|---|---|
DigiKey Part Number | 493-9085-ND |
Manufacturer | |
Manufacturer Product Number | LNT2H272MSEG |
Description | CAP ALUM 2700UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 15.4 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 6.024" (153.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2H272MSEGBB | Nichicon | 0 | LNT2H272MSEGBB-ND | 60,05200 € | Parametric Equivalent |
| LNT2H272MSEGBN | Nichicon | 0 | LNT2H272MSEGBN-ND | 60,05200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 69,62333 € | 1.044,35 € |
| Unit Price without VAT: | 69,62333 € |
|---|---|
| Unit Price with VAT: | 82,85176 € |


