Parametric Equivalent
Parametric Equivalent




LNT2H103MSEJBN | |
|---|---|
DigiKey Part Number | LNT2H103MSEJBN-ND |
Manufacturer | |
Manufacturer Product Number | LNT2H103MSEJBN |
Description | CAP ALUM 10000UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 41.86 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 9.961" (253.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2H103MSEJ | Nichicon | 0 | 493-9095-ND | 266,82000 € | Parametric Equivalent |
| LNT2H103MSEJBB | Nichicon | 0 | LNT2H103MSEJBB-ND | 197,36600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 197,36600 € | 986,83 € |
| Unit Price without VAT: | 197,36600 € |
|---|---|
| Unit Price with VAT: | 234,86554 € |



