LNT2H102MSEF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 30,18480 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 30,18480 €
Datasheet
1000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LNT2H102MSEF

DigiKey Part Number
493-9082-ND
Manufacturer
Manufacturer Product Number
LNT2H102MSEF
Description
CAP ALUM 1000UF 20% 500V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.5 A @ 120 Hz
Ripple Current @ High Frequency
6.325 A @ 10 kHz
Lead Spacing
0.866" (22.00mm)
Size / Dimension
2.008" Dia (51.00mm)
Height - Seated (Max)
4.843" (123.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2534,97360 €874,34 €
Manufacturers Standard Package
Unit Price without VAT:34,97360 €
Unit Price with VAT:41,61858 €