1500 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LNT2G152MSEF

DigiKey Part Number
493-9047-ND
Manufacturer
Manufacturer Product Number
LNT2G152MSEF
Description
CAP ALUM 1500UF 20% 400V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1500 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
9.1 A @ 120 Hz
Ripple Current @ High Frequency
12.74 A @ 10 kHz
Lead Spacing
0.866" (22.00mm)
Size / Dimension
2.008" Dia (51.00mm)
Height - Seated (Max)
4.843" (123.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,90000 €40,90 €
2529,68160 €742,04 €
5028,29220 €1.414,61 €
10027,13900 €2.713,90 €
Manufacturers Standard Package
Unit Price without VAT:40,90000 €
Unit Price with VAT:48,67100 €