



LNT2E681MSE | |
|---|---|
DigiKey Part Number | 493-9013-ND |
Manufacturer | |
Manufacturer Product Number | LNT2E681MSE |
Description | CAP ALUM 680UF 20% 250V SCREW CH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.68 A @ 10 kHz |
Part Status Active | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 € | 21,42 € |
| 10 | 16,14700 € | 161,47 € |
| 50 | 13,97940 € | 698,97 € |
| 100 | 13,29790 € | 1.329,79 € |
| 500 | 12,17486 € | 6.087,43 € |
| Unit Price without VAT: | 21,42000 € |
|---|---|
| Unit Price with VAT: | 25,48980 € |

