Parametric Equivalent
Parametric Equivalent




LNT2E332MSEB | |
|---|---|
DigiKey Part Number | LNT2E332MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNT2E332MSEB |
Description | CAP ALUM 3300UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.16 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2E332MSE | Nichicon | 40 | 493-9017-ND | 49,57000 € | Parametric Equivalent |
| LNT2E332MSEN | Nichicon | 0 | LNT2E332MSEN-ND | 35,73200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 28,84760 € | 721,19 € |
| Unit Price without VAT: | 28,84760 € |
|---|---|
| Unit Price with VAT: | 34,32864 € |



